Datasheets
CTS27D150UF+/-5%16V by: EXXELIA Group

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 150uF, Through Hole Mount, RADIAL LEADED

Part Details for CTS27D150UF+/-5%16V by EXXELIA Group

Overview of CTS27D150UF+/-5%16V by EXXELIA Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
RAA230231GSB#HA0 Renesas Electronics Corporation 16V Input, 3A, Dual Step-Down DC/DC Converter + Battery Backup

Part Details for CTS27D150UF+/-5%16V

CTS27D150UF+/-5%16V CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CTS27D150UF+/-5%16V Part Data Attributes

CTS27D150UF+/-5%16V EXXELIA Group
Buy Now Datasheet
Compare Parts:
CTS27D150UF+/-5%16V EXXELIA Group Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 150uF, Through Hole Mount, RADIAL LEADED
Part Life Cycle Code Obsolete
Ihs Manufacturer EXXELIA GROUP
Package Description ,
Reach Compliance Code unknown
Capacitance 150 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Polarity POLARIZED
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 16 V
Surface Mount NO
Tan Delta 0.08
Terminal Shape WIRE

Alternate Parts for CTS27D150UF+/-5%16V

This table gives cross-reference parts and alternative options found for CTS27D150UF+/-5%16V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTS27D150UF+/-5%16V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CTS26T150UF+/-5%16V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 150uF, Through Hole Mount, RADIAL LEADED EXXELIA Group CTS27D150UF+/-5%16V vs CTS26T150UF+/-5%16V
CTS26T150516 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 150uF, Through Hole Mount, RADIAL LEADED EXXELIA Group CTS27D150UF+/-5%16V vs CTS26T150516

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CTS27D150UF+/-5%16V by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CTS27D150UF+/-5%16V by EXXELIA Group

Select Manufacturer
Which Manufacturer of CTS27D150UF+/-5%16V would you like to use for your alert(s)?
  • Please alert me when CTS27D150UF+/-5%16V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CTS27D150UF+/-5%16V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CTS27D150UF+/-5%16V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CTS27D150UF+/-5%16V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CTS27D150UF+/-5%16V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CTS27D150UF+/-5%16V by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: