Part Details for CTS27B335K040H by EXXELIA Group
Overview of CTS27B335K040H by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTS27B335K040H
CTS27B335K040H CAD Models
CTS27B335K040H Part Data Attributes
|
CTS27B335K040H
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CTS27B335K040H
EXXELIA Group
Tantalum Capacitor, Polarized, Tantalum, 40V, 10% +Tol, 10% -Tol, 3.3uF, 2919,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 2919 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 10.5 mm | |
Length | 7.3 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 40 V | |
Size Code | 2919 | |
Terminal Pitch | 5 mm | |
Width | 4.8 mm |
Alternate Parts for CTS27B335K040H
This table gives cross-reference parts and alternative options found for CTS27B335K040H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTS27B335K040H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTS27B3.3UF10%40V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, 2919, RADIAL LEADED | Firadec | CTS27B335K040H vs CTS27B3.3UF10%40V |
CTS27B3M3K40VH | Tantalum Capacitor, Polarized, Tantalum, 40V, 10% +Tol, 10% -Tol, 3.3uF, 2919, | EXXELIA Group | CTS27B335K040H vs CTS27B3M3K40VH |
CTS27B3M3K40V | Tantalum Capacitor, Polarized, Tantalum, 40V, 10% +Tol, 10% -Tol, 3.3uF, 2919, | EXXELIA Group | CTS27B335K040H vs CTS27B3M3K40V |
CTS27B335K040 | Tantalum Capacitor, Polarized, Tantalum, 40V, 10% +Tol, 10% -Tol, 3.3uF, 2919, | EXXELIA Group | CTS27B335K040H vs CTS27B335K040 |
CTS27B3.3UF10%40VH | Tantalum Capacitor, Polarized, Tantalum, 40V, 10% +Tol, 10% -Tol, 3.3uF, 2919, | EXXELIA Group | CTS27B335K040H vs CTS27B3.3UF10%40VH |
CTS27B3.3UF10%40V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, 2919, RADIAL LEADED | EXXELIA Group | CTS27B335K040H vs CTS27B3.3UF10%40V |