Part Details for CTS21D826M020 by EXXELIA Group
Overview of CTS21D826M020 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Part Details for CTS21D826M020
CTS21D826M020 CAD Models
CTS21D826M020 Part Data Attributes
|
CTS21D826M020
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CTS21D826M020
EXXELIA Group
Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 82uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 82 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.1 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 85 mΩ | |
Length | 20.8 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V |
Alternate Parts for CTS21D826M020
This table gives cross-reference parts and alternative options found for CTS21D826M020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTS21D826M020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTS21D82MM20VH(SPE0717) | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 82uF, | EXXELIA Group | CTS21D826M020 vs CTS21D82MM20VH(SPE0717) |
CTS21D82MM20VH(SPE0717) | CAP,TANTALUM / TA2O5,82UF,20VDC,20% -TOL,20% +TOL | Firadec | CTS21D826M020 vs CTS21D82MM20VH(SPE0717) |
TS21D826M020F | Tantalum Capacitor, Tantalum (dry/solid), | EXXELIA Group | CTS21D826M020 vs TS21D826M020F |
TS21D826M020A | Tantalum Capacitor, Tantalum (dry/solid), | EXXELIA Group | CTS21D826M020 vs TS21D826M020A |
CTS21D82MM20VH | CAP,TANTALUM / TA2O5,82UF,20VDC,20% -TOL,20% +TOL | Firadec | CTS21D826M020 vs CTS21D82MM20VH |
CTS21MD82UF20%20V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CTS21D826M020 vs CTS21MD82UF20%20V |
CTS21D82MM20VH | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 82uF, | EXXELIA Group | CTS21D826M020 vs CTS21D82MM20VH |
CTS1MD826M020 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 82uF, | EXXELIA Group | CTS21D826M020 vs CTS1MD826M020 |
TS01MD826M020A | Tantalum Capacitor, Tantalum (dry/solid), | EXXELIA Group | CTS21D826M020 vs TS01MD826M020A |
CTS21MD82UF20%20VH(SPE0717) | CAP,TANTALUM / TA2O5,82UF,20VDC,20% -TOL,20% +TOL | Firadec | CTS21D826M020 vs CTS21MD82UF20%20VH(SPE0717) |