Part Details for CTS1MC8.2MK50V by Firadec
Overview of CTS1MC8.2MK50V by Firadec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTS1MC8.2MK50V
CTS1MC8.2MK50V CAD Models
CTS1MC8.2MK50V Part Data Attributes
|
CTS1MC8.2MK50V
Firadec
Buy Now
Datasheet
|
Compare Parts:
CTS1MC8.2MK50V
Firadec
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 8.2uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FIRADEC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 8.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0025 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for CTS1MC8.2MK50V
This table gives cross-reference parts and alternative options found for CTS1MC8.2MK50V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTS1MC8.2MK50V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTS32D8.21050 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 8.2uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CTS1MC8.2MK50V vs CTS32D8.21050 |
CTS32825X950C2P | CAPACITOR, TANTALUM, SOLID, 50V, 8.2uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | CTS1MC8.2MK50V vs CTS32825X950C2P |
CTS1MC8.2MK50V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 8.2uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CTS1MC8.2MK50V vs CTS1MC8.2MK50V |
CTS1C8.2MK50V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 8.2uF, Through Hole Mount, AXIAL LEADED | Firadec | CTS1MC8.2MK50V vs CTS1C8.2MK50V |
CTS13C8.2MK50V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 8.2uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CTS1MC8.2MK50V vs CTS13C8.2MK50V |
CTS32C8.2MK50V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 8.2uF, Through Hole Mount, AXIAL LEADED | Firadec | CTS1MC8.2MK50V vs CTS32C8.2MK50V |
CTS32825X9050C0G | CAPACITOR, TANTALUM, SOLID, 50V, 8.2uF, THROUGH HOLE MOUNT, CAN, AXIAL LEADED | Vishay Sprague | CTS1MC8.2MK50V vs CTS32825X9050C0G |
CTS32825X9050C0R | CAPACITOR, TANTALUM, SOLID, 50V, 8.2uF, THROUGH HOLE MOUNT, CAN, AXIAL LEADED | Vishay Sprague | CTS1MC8.2MK50V vs CTS32825X9050C0R |
CTS13C8.21050 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 8.2uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CTS1MC8.2MK50V vs CTS13C8.21050 |
CTS13825X950C0B | CAPACITOR, TANTALUM, SOLID, 50 V, 8.2 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | CTS1MC8.2MK50V vs CTS13825X950C0B |