Part Details for CTS1MC4.7UF20%80V by EXXELIA Group
Overview of CTS1MC4.7UF20%80V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8417BRMZ-RL | Analog Devices | DMOS, CSAmp, G=60, 80V, BiDir, | |
DC1208A | Analog Devices | LTC4151 Demo Board - 80V High | |
AD8417BRMZ | Analog Devices | DMOS, CSAmp, G=60, 80V, BiDir, |
Part Details for CTS1MC4.7UF20%80V
CTS1MC4.7UF20%80V CAD Models
CTS1MC4.7UF20%80V Part Data Attributes
|
CTS1MC4.7UF20%80V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CTS1MC4.7UF20%80V
EXXELIA Group
Tantalum Capacitor, Polarized, Tantalum, 80V, 20% +Tol, 20% -Tol, 4.7uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Length | 18.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Reference Standard | MIL-PRF-39003 |
Alternate Parts for CTS1MC4.7UF20%80V
This table gives cross-reference parts and alternative options found for CTS1MC4.7UF20%80V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTS1MC4.7UF20%80V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTS1C4M7M80VH(SPE0717) | Tantalum Capacitor, Polarized, Tantalum, 80V, 20% +Tol, 20% -Tol, 4.7uF, | EXXELIA Group | CTS1MC4.7UF20%80V vs CTS1C4M7M80VH(SPE0717) |
CTS1C4M7M80V | Tantalum Capacitor, Polarized, Tantalum, 80V, 20% +Tol, 20% -Tol, 4.7uF, | EXXELIA Group | CTS1MC4.7UF20%80V vs CTS1C4M7M80V |
TS01C475M080F | Tantalum Capacitor, Tantalum (dry/solid), | EXXELIA Group | CTS1MC4.7UF20%80V vs TS01C475M080F |
CTS1C4M7M80VH | Tantalum Capacitor, Polarized, Tantalum, 80V, 20% +Tol, 20% -Tol, 4.7uF, | EXXELIA Group | CTS1MC4.7UF20%80V vs CTS1C4M7M80VH |
CTS1C475M080 | Tantalum Capacitor, Polarized, Tantalum, 80V, 20% +Tol, 20% -Tol, 4.7uF, | EXXELIA Group | CTS1MC4.7UF20%80V vs CTS1C475M080 |
CTS1MC4M7M80V | Tantalum Capacitor, Polarized, Tantalum, 80V, 20% +Tol, 20% -Tol, 4.7uF, | EXXELIA Group | CTS1MC4.7UF20%80V vs CTS1MC4M7M80V |
CTS1C4.7UF20%80VH | Tantalum Capacitor, Polarized, Tantalum, 80V, 20% +Tol, 20% -Tol, 4.7uF, | EXXELIA Group | CTS1MC4.7UF20%80V vs CTS1C4.7UF20%80VH |