Part Details for CTS1MC395M100 by EXXELIA Group
Overview of CTS1MC395M100 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for CTS1MC395M100
CTS1MC395M100 CAD Models
CTS1MC395M100 Part Data Attributes
|
CTS1MC395M100
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CTS1MC395M100
EXXELIA Group
Tantalum Capacitor, Polarized, Tantalum, 100V, 20% +Tol, 20% -Tol, 3.9uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 3.9 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Length | 18.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39003 |
Alternate Parts for CTS1MC395M100
This table gives cross-reference parts and alternative options found for CTS1MC395M100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTS1MC395M100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS01MC395M100F | Tantalum Capacitor, Tantalum (dry/solid), | EXXELIA Group | CTS1MC395M100 vs TS01MC395M100F |
CTS1C3M9M100VH(SPE0717) | Tantalum Capacitor, Polarized, Tantalum, 100V, 20% +Tol, 20% -Tol, 3.9uF, | EXXELIA Group | CTS1MC395M100 vs CTS1C3M9M100VH(SPE0717) |
CTS1C395M100H | Tantalum Capacitor, Polarized, Tantalum, 100V, 20% +Tol, 20% -Tol, 3.9uF, | EXXELIA Group | CTS1MC395M100 vs CTS1C395M100H |
CTS1C3M9M100V | Tantalum Capacitor, Polarized, Tantalum, 100V, 20% +Tol, 20% -Tol, 3.9uF, | EXXELIA Group | CTS1MC395M100 vs CTS1C3M9M100V |
CTS1MC3M9M100V | Tantalum Capacitor, Polarized, Tantalum, 100V, 20% +Tol, 20% -Tol, 3.9uF, | EXXELIA Group | CTS1MC395M100 vs CTS1MC3M9M100V |
TS01MC395M100A | Tantalum Capacitor, Tantalum (dry/solid), | EXXELIA Group | CTS1MC395M100 vs TS01MC395M100A |
CTS1C395M100H(SPE0717) | Tantalum Capacitor, Polarized, Tantalum, 100V, 20% +Tol, 20% -Tol, 3.9uF, | EXXELIA Group | CTS1MC395M100 vs CTS1C395M100H(SPE0717) |
TS01C395M100F | Tantalum Capacitor, Tantalum (dry/solid), | EXXELIA Group | CTS1MC395M100 vs TS01C395M100F |
CTS1C3.9UF20%100VH | Tantalum Capacitor, Polarized, Tantalum, 100V, 20% +Tol, 20% -Tol, 3.9uF, | EXXELIA Group | CTS1MC395M100 vs CTS1C3.9UF20%100VH |
CTS1C395M100 | Tantalum Capacitor, Polarized, Tantalum, 100V, 20% +Tol, 20% -Tol, 3.9uF, | EXXELIA Group | CTS1MC395M100 vs CTS1C395M100 |