CTS1MB1M5K100V
EXXELIA Group
Description: Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 1.5uF,

Overview of CTS1MB1M5K100V by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for CTS1MB1M5K100V by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CTS1MB1M5K100V by EXXELIA Group

CTS1MB1M5K100V
EXXELIA Group
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
EXXELIA GROUP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
1.5 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
4.9 mm
Dielectric Material
TANTALUM (DRY/SOLID)
Length
12.8 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
MIL-PRF-39003
Want to compare parts?
  1. CTS1MB1M5K100V
    EXXELIA Group
    Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 1.5uF,
    VS

Alternate Parts for CTS1MB1M5K100V

This table gives cross-reference parts and alternative options found for CTS1MB1M5K100V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTS1MB1M5K100V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CTS1B1.5UF10%100VH(SPE0717) Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 1.5uF, EXXELIA Group CTS1MB1M5K100V vs CTS1B1.5UF10%100VH(SPE0717)
TS01MB155K100A Tantalum Capacitor, Tantalum (dry/solid), EXXELIA Group CTS1MB1M5K100V vs TS01MB155K100A
TS01B155K100F Tantalum Capacitor, Tantalum (dry/solid), EXXELIA Group CTS1MB1M5K100V vs TS01B155K100F
CTS1B155K100 Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 1.5uF, EXXELIA Group CTS1MB1M5K100V vs CTS1B155K100
TS01MB155K100F Tantalum Capacitor, Tantalum (dry/solid), EXXELIA Group CTS1MB1M5K100V vs TS01MB155K100F
CTS1B155K100H(SPE0717) Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 1.5uF, EXXELIA Group CTS1MB1M5K100V vs CTS1B155K100H(SPE0717)
CTS1MB155K100 Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 1.5uF, EXXELIA Group CTS1MB1M5K100V vs CTS1MB155K100
CTS1B155K100H Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 1.5uF, EXXELIA Group CTS1MB1M5K100V vs CTS1B155K100H
CTS1B1M5K100VH Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 1.5uF, EXXELIA Group CTS1MB1M5K100V vs CTS1B1M5K100VH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CTS1MB1M5K100V by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CTS1MB1M5K100V by EXXELIA Group

  • Please alert me when CTS1MB1M5K100V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CTS1MB1M5K100V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CTS1MB1M5K100V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CTS1MB1M5K100V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CTS1MB1M5K100V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CTS1MB1M5K100V by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: