Part Details for CTS1MA564K050 by EXXELIA Group
Overview of CTS1MA564K050 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for CTS1MA564K050
CTS1MA564K050 CAD Models
CTS1MA564K050 Part Data Attributes
|
CTS1MA564K050
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CTS1MA564K050
EXXELIA Group
Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.56uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.56 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.6 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Length | 8.1 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003 |
Alternate Parts for CTS1MA564K050
This table gives cross-reference parts and alternative options found for CTS1MA564K050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTS1MA564K050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTS1A564K050H(SPE0717) | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.56uF, | EXXELIA Group | CTS1MA564K050 vs CTS1A564K050H(SPE0717) |
CTS1MA560KK50V | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.56uF, | EXXELIA Group | CTS1MA564K050 vs CTS1MA560KK50V |
CTS1MA0,56UF10%50V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CTS1MA564K050 vs CTS1MA0,56UF10%50V |
CTS1A564K050 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.56uF, | EXXELIA Group | CTS1MA564K050 vs CTS1A564K050 |
CTS1A0.56UF10%50VH | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.56uF, | EXXELIA Group | CTS1MA564K050 vs CTS1A0.56UF10%50VH |
CTS1A560KK50V | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.56uF, | EXXELIA Group | CTS1MA564K050 vs CTS1A560KK50V |
CTS1A560KK50VH(SPE0717) | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.56uF, | EXXELIA Group | CTS1MA564K050 vs CTS1A560KK50VH(SPE0717) |