CTS1MA394K100
EXXELIA Group
Description: Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 0.39uF,

Overview of CTS1MA394K100 by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for CTS1MA394K100 by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CTS1MA394K100 by EXXELIA Group

CTS1MA394K100
EXXELIA Group
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
EXXELIA GROUP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.39 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
3.6 mm
Dielectric Material
TANTALUM (DRY/SOLID)
Length
8.1 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
MIL-PRF-39003
Want to compare parts?
  1. CTS1MA394K100
    EXXELIA Group
    Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 0.39uF,
    VS

Alternate Parts for CTS1MA394K100

This table gives cross-reference parts and alternative options found for CTS1MA394K100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTS1MA394K100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TS01A394K100A Tantalum Capacitor, Tantalum (dry/solid), EXXELIA Group CTS1MA394K100 vs TS01A394K100A
TS01MA394K100F Tantalum Capacitor, Tantalum (dry/solid), EXXELIA Group CTS1MA394K100 vs TS01MA394K100F
CTS1A0.39UF10%100VH Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 0.39uF, EXXELIA Group CTS1MA394K100 vs CTS1A0.39UF10%100VH
CTS1A390KK100VH Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 0.39uF, EXXELIA Group CTS1MA394K100 vs CTS1A390KK100VH
TS01MA394K100A Tantalum Capacitor, Tantalum (dry/solid), EXXELIA Group CTS1MA394K100 vs TS01MA394K100A
CTS1A390KK100VH(SPE0717) Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 0.39uF, EXXELIA Group CTS1MA394K100 vs CTS1A390KK100VH(SPE0717)
CTS1A394K100H Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 0.39uF, EXXELIA Group CTS1MA394K100 vs CTS1A394K100H
CTS1A0.39UF10%100VH(SPE0717) Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 0.39uF, EXXELIA Group CTS1MA394K100 vs CTS1A0.39UF10%100VH(SPE0717)
CTS1A394K100 Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 0.39uF, EXXELIA Group CTS1MA394K100 vs CTS1A394K100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CTS1MA394K100 by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CTS1MA394K100 by EXXELIA Group

  • Please alert me when CTS1MA394K100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CTS1MA394K100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CTS1MA394K100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CTS1MA394K100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CTS1MA394K100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CTS1MA394K100 by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: