Datasheets
CTS1MA1M5K20V by: EXXELIA Group

Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1.5uF,

Part Details for CTS1MA1M5K20V by EXXELIA Group

Overview of CTS1MA1M5K20V by EXXELIA Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Part Details for CTS1MA1M5K20V

CTS1MA1M5K20V CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CTS1MA1M5K20V Part Data Attributes

CTS1MA1M5K20V EXXELIA Group
Buy Now Datasheet
Compare Parts:
CTS1MA1M5K20V EXXELIA Group Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1.5uF,
Part Life Cycle Code Active
Ihs Manufacturer EXXELIA GROUP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 1.5 µF
Capacitor Type TANTALUM CAPACITOR
Diameter 3.6 mm
Dielectric Material TANTALUM (DRY/SOLID)
Length 8.1 mm
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Axial
Packing Method TR
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 20 V
Reference Standard MIL-PRF-39003

Alternate Parts for CTS1MA1M5K20V

This table gives cross-reference parts and alternative options found for CTS1MA1M5K20V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTS1MA1M5K20V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TS01MA155K020A Tantalum Capacitor, Tantalum (dry/solid), EXXELIA Group CTS1MA1M5K20V vs TS01MA155K020A
TS01MA155K020F Tantalum Capacitor, Tantalum (dry/solid), EXXELIA Group CTS1MA1M5K20V vs TS01MA155K020F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CTS1MA1M5K20V by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CTS1MA1M5K20V by EXXELIA Group

  • Please alert me when CTS1MA1M5K20V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CTS1MA1M5K20V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CTS1MA1M5K20V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CTS1MA1M5K20V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CTS1MA1M5K20V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CTS1MA1M5K20V by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: