Part Details for CTS1C4M7M80VH by EXXELIA Group
Overview of CTS1C4M7M80VH by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTS1C4M7M80VH
CTS1C4M7M80VH CAD Models
CTS1C4M7M80VH Part Data Attributes
|
CTS1C4M7M80VH
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CTS1C4M7M80VH
EXXELIA Group
Tantalum Capacitor, Polarized, Tantalum, 80V, 20% +Tol, 20% -Tol, 4.7uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Length | 18.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V |
Alternate Parts for CTS1C4M7M80VH
This table gives cross-reference parts and alternative options found for CTS1C4M7M80VH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTS1C4M7M80VH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTS1C4M7M80VH(SPE0717) | Tantalum Capacitor, Polarized, Tantalum, 80V, 20% +Tol, 20% -Tol, 4.7uF, | EXXELIA Group | CTS1C4M7M80VH vs CTS1C4M7M80VH(SPE0717) |
CTS1C4M7M80V | Tantalum Capacitor, Polarized, Tantalum, 80V, 20% +Tol, 20% -Tol, 4.7uF, | EXXELIA Group | CTS1C4M7M80VH vs CTS1C4M7M80V |
TS01C475M080F | Tantalum Capacitor, Tantalum (dry/solid), | EXXELIA Group | CTS1C4M7M80VH vs TS01C475M080F |
CTS1C475M080 | Tantalum Capacitor, Polarized, Tantalum, 80V, 20% +Tol, 20% -Tol, 4.7uF, | EXXELIA Group | CTS1C4M7M80VH vs CTS1C475M080 |
CTS1MC4M7M80V | Tantalum Capacitor, Polarized, Tantalum, 80V, 20% +Tol, 20% -Tol, 4.7uF, | EXXELIA Group | CTS1C4M7M80VH vs CTS1MC4M7M80V |
CTS1MC4.7UF20%80V | Tantalum Capacitor, Polarized, Tantalum, 80V, 20% +Tol, 20% -Tol, 4.7uF, | EXXELIA Group | CTS1C4M7M80VH vs CTS1MC4.7UF20%80V |
CTS1C4.7UF20%80VH | Tantalum Capacitor, Polarized, Tantalum, 80V, 20% +Tol, 20% -Tol, 4.7uF, | EXXELIA Group | CTS1C4M7M80VH vs CTS1C4.7UF20%80VH |