Part Details for CTS1B2.2UF+/-20%50V by EXXELIA Group
Overview of CTS1B2.2UF+/-20%50V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTS1B2.2UF+/-20%50V
CTS1B2.2UF+/-20%50V CAD Models
CTS1B2.2UF+/-20%50V Part Data Attributes
|
CTS1B2.2UF+/-20%50V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CTS1B2.2UF+/-20%50V
EXXELIA Group
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Shape | WIRE |
Alternate Parts for CTS1B2.2UF+/-20%50V
This table gives cross-reference parts and alternative options found for CTS1B2.2UF+/-20%50V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTS1B2.2UF+/-20%50V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39003/01-8205TR | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | CTS1B2.2UF+/-20%50V vs M39003/01-8205TR |
173D225X0050WTE3 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | CTS1B2.2UF+/-20%50V vs 173D225X0050WTE3 |
T212B225M050PTC | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 2.2uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | CTS1B2.2UF+/-20%50V vs T212B225M050PTC |
CSR13G225ML | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | CTS1B2.2UF+/-20%50V vs CSR13G225ML |
T212B225M050SSC | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | CTS1B2.2UF+/-20%50V vs T212B225M050SSC |
CSR13G225MR | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | CTS1B2.2UF+/-20%50V vs CSR13G225MR |
CS13BG225M | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | CTS1B2.2UF+/-20%50V vs CS13BG225M |
T212B225M050BSC | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | CTS1B2.2UF+/-20%50V vs T212B225M050BSC |
T212B225M050CTC | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 2.2uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | CTS1B2.2UF+/-20%50V vs T212B225M050CTC |
T212B225M050DSC | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | CTS1B2.2UF+/-20%50V vs T212B225M050DSC |