Part Details for CTS1B1M0K63VH(SPE0717) by EXXELIA Group
Overview of CTS1B1M0K63VH(SPE0717) by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTS1B1M0K63VH(SPE0717)
CTS1B1M0K63VH(SPE0717) CAD Models
CTS1B1M0K63VH(SPE0717) Part Data Attributes
|
CTS1B1M0K63VH(SPE0717)
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CTS1B1M0K63VH(SPE0717)
EXXELIA Group
Tantalum Capacitor, Polarized, Tantalum, 63V, 10% +Tol, 10% -Tol, 1uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.9 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Length | 12.8 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 63 V |
Alternate Parts for CTS1B1M0K63VH(SPE0717)
This table gives cross-reference parts and alternative options found for CTS1B1M0K63VH(SPE0717). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTS1B1M0K63VH(SPE0717), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTS1B105K063 | Tantalum Capacitor, Polarized, Tantalum, 63V, 10% +Tol, 10% -Tol, 1uF, | EXXELIA Group | CTS1B1M0K63VH(SPE0717) vs CTS1B105K063 |
TS01B105K063A | Tantalum Capacitor, Tantalum (dry/solid), | EXXELIA Group | CTS1B1M0K63VH(SPE0717) vs TS01B105K063A |
CTS1B105K063H(SPE0717) | Tantalum Capacitor, Polarized, Tantalum, 63V, 10% +Tol, 10% -Tol, 1uF, | EXXELIA Group | CTS1B1M0K63VH(SPE0717) vs CTS1B105K063H(SPE0717) |
CTS1B1UF10%63V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | Firadec | CTS1B1M0K63VH(SPE0717) vs CTS1B1UF10%63V |
CTS32B1M0K63VH | Tantalum Capacitor, Polarized, Tantalum, 63V, 10% +Tol, 10% -Tol, 1uF, | EXXELIA Group | CTS1B1M0K63VH(SPE0717) vs CTS32B1M0K63VH |
CTS32B1UF10%63VH | Tantalum Capacitor, Polarized, Tantalum, 63V, 10% +Tol, 10% -Tol, 1uF, | EXXELIA Group | CTS1B1M0K63VH(SPE0717) vs CTS32B1UF10%63VH |
CTS32B105K063H(SPE0717) | Tantalum Capacitor, Polarized, Tantalum, 63V, 10% +Tol, 10% -Tol, 1uF, | EXXELIA Group | CTS1B1M0K63VH(SPE0717) vs CTS32B105K063H(SPE0717) |
CTS32B105K063H | Tantalum Capacitor, Polarized, Tantalum, 63V, 10% +Tol, 10% -Tol, 1uF, | EXXELIA Group | CTS1B1M0K63VH(SPE0717) vs CTS32B105K063H |
CTS1B1M0K63V | Tantalum Capacitor, Polarized, Tantalum, 63V, 10% +Tol, 10% -Tol, 1uF, | EXXELIA Group | CTS1B1M0K63VH(SPE0717) vs CTS1B1M0K63V |
CTS1B105K063 | CAP,TANTALUM / TA2O5,1UF,63VDC,10% -TOL,10% +TOL | Firadec | CTS1B1M0K63VH(SPE0717) vs CTS1B105K063 |