Part Details for CTS1A184M063 by EXXELIA Group
Overview of CTS1A184M063 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTS1A184M063
CTS1A184M063 CAD Models
CTS1A184M063 Part Data Attributes
|
CTS1A184M063
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CTS1A184M063
EXXELIA Group
Tantalum Capacitor, Polarized, Tantalum, 63V, 20% +Tol, 20% -Tol, 0.18uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.18 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.6 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Length | 8.1 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V |
Alternate Parts for CTS1A184M063
This table gives cross-reference parts and alternative options found for CTS1A184M063. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTS1A184M063, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTS1A180KM63V | Tantalum Capacitor, Polarized, Tantalum, 63V, 20% +Tol, 20% -Tol, 0.18uF, | EXXELIA Group | CTS1A184M063 vs CTS1A180KM63V |
CTS1A180KM63VH | Tantalum Capacitor, Polarized, Tantalum, 63V, 20% +Tol, 20% -Tol, 0.18uF, | EXXELIA Group | CTS1A184M063 vs CTS1A180KM63VH |
CTS1A184M063H | Tantalum Capacitor, Polarized, Tantalum, 63V, 20% +Tol, 20% -Tol, 0.18uF, | EXXELIA Group | CTS1A184M063 vs CTS1A184M063H |
CTS1A0.18UF20%63VH(SPE0717) | Tantalum Capacitor, Polarized, Tantalum, 63V, 20% +Tol, 20% -Tol, 0.18uF, | EXXELIA Group | CTS1A184M063 vs CTS1A0.18UF20%63VH(SPE0717) |
CTS1A180KM63VH(SPE0717) | Tantalum Capacitor, Polarized, Tantalum, 63V, 20% +Tol, 20% -Tol, 0.18uF, | EXXELIA Group | CTS1A184M063 vs CTS1A180KM63VH(SPE0717) |