There are no models available for this part yet.
Overview of CTS1A104M100 by EXXELIA Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CTS1A104M100 by EXXELIA Group
Part Data Attributes for CTS1A104M100 by EXXELIA Group
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EXXELIA GROUP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
3.6 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Length
|
8.1 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Alternate Parts for CTS1A104M100
This table gives cross-reference parts and alternative options found for CTS1A104M100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTS1A104M100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS01A104M100F | Tantalum Capacitor, Tantalum (dry/solid), | EXXELIA Group | CTS1A104M100 vs TS01A104M100F |
CTS1MA100KM100V | Tantalum Capacitor, Polarized, Tantalum, 100V, 20% +Tol, 20% -Tol, 0.1uF, | EXXELIA Group | CTS1A104M100 vs CTS1MA100KM100V |
CTS1A0.1UF20%100VH | Tantalum Capacitor, Polarized, Tantalum, 100V, 20% +Tol, 20% -Tol, 0.1uF, | EXXELIA Group | CTS1A104M100 vs CTS1A0.1UF20%100VH |
TS01A104M100A | Tantalum Capacitor, Tantalum (dry/solid), | EXXELIA Group | CTS1A104M100 vs TS01A104M100A |
TS01MA104M100A | Tantalum Capacitor, Tantalum (dry/solid), | EXXELIA Group | CTS1A104M100 vs TS01MA104M100A |
CTS1A104M100H(SPE0717) | Tantalum Capacitor, Polarized, Tantalum, 100V, 20% +Tol, 20% -Tol, 0.1uF, | EXXELIA Group | CTS1A104M100 vs CTS1A104M100H(SPE0717) |
CTS1MA104M100 | Tantalum Capacitor, Polarized, Tantalum, 100V, 20% +Tol, 20% -Tol, 0.1uF, | EXXELIA Group | CTS1A104M100 vs CTS1MA104M100 |
CTS1A104M100H | Tantalum Capacitor, Polarized, Tantalum, 100V, 20% +Tol, 20% -Tol, 0.1uF, | EXXELIA Group | CTS1A104M100 vs CTS1A104M100H |
CTS1A100KM100VH | Tantalum Capacitor, Polarized, Tantalum, 100V, 20% +Tol, 20% -Tol, 0.1uF, | EXXELIA Group | CTS1A104M100 vs CTS1A100KM100VH |
CTS1A100KM100VH(SPE0717) | Tantalum Capacitor, Polarized, Tantalum, 100V, 20% +Tol, 20% -Tol, 0.1uF, | EXXELIA Group | CTS1A104M100 vs CTS1A100KM100VH(SPE0717) |