Part Details for CTS1A0.22MM100V by Firadec
Overview of CTS1A0.22MM100V by Firadec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTS1A0.22MM100V
CTS1A0.22MM100V CAD Models
CTS1A0.22MM100V Part Data Attributes
|
CTS1A0.22MM100V
Firadec
Buy Now
Datasheet
|
Compare Parts:
CTS1A0.22MM100V
Firadec
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FIRADEC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for CTS1A0.22MM100V
This table gives cross-reference parts and alternative options found for CTS1A0.22MM100V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTS1A0.22MM100V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTS1MA0.22MM100V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CTS1A0.22MM100V vs CTS1MA0.22MM100V |
CTS1A0.22MM100V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CTS1A0.22MM100V vs CTS1A0.22MM100V |
CTS1MA0.22MM100V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, AXIAL LEADED | Firadec | CTS1A0.22MM100V vs CTS1MA0.22MM100V |
CTS20EGB0.22UF+/-20%100V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CTS1A0.22MM100V vs CTS20EGB0.22UF+/-20%100V |
CTS13EGA0.22UF+/-20%100V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CTS1A0.22MM100V vs CTS13EGA0.22UF+/-20%100V |