CTS1A0.1MM80V
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 80V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED

Overview of CTS1A0.1MM80V by Firadec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CTS1A0.1MM80V by Firadec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CTS1A0.1MM80V by Firadec

CTS1A0.1MM80V
Firadec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FIRADEC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.1 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e3
Leakage Current
0.001 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
80 V
Surface Mount
NO
Tan Delta
0.06
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. CTS1A0.1MM80V
    Firadec
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 80V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for CTS1A0.1MM80V

This table gives cross-reference parts and alternative options found for CTS1A0.1MM80V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTS1A0.1MM80V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CTS1MA0.1MM80V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 80V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED Firadec CTS1A0.1MM80V vs CTS1MA0.1MM80V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CTS1A0.1MM80V by Firadec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CTS1A0.1MM80V by Firadec

  • Please alert me when CTS1A0.1MM80V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CTS1A0.1MM80V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CTS1A0.1MM80V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CTS1A0.1MM80V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CTS1A0.1MM80V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CTS1A0.1MM80V by Firadec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: