Part Details for CTS13C47UF20%20VH by EXXELIA Group
Overview of CTS13C47UF20%20VH by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM98620VHB/NOPB | Texas Instruments | 10-bit 70 MSPS 6 Channel Imaging Signal Processor with LVDS Output 80-TQFP 0 to 70 |
Part Details for CTS13C47UF20%20VH
CTS13C47UF20%20VH CAD Models
CTS13C47UF20%20VH Part Data Attributes
|
CTS13C47UF20%20VH
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CTS13C47UF20%20VH
EXXELIA Group
Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 47uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0094 mA | |
Length | 18.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR, 10/12 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Shape | WIRE |
Alternate Parts for CTS13C47UF20%20VH
This table gives cross-reference parts and alternative options found for CTS13C47UF20%20VH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTS13C47UF20%20VH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTS13C47MM20VH(SPE0717) | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 47uF, | EXXELIA Group | CTS13C47UF20%20VH vs CTS13C47MM20VH(SPE0717) |
CTS13C47UF20%20V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Firadec | CTS13C47UF20%20VH vs CTS13C47UF20%20V |
CTS13C476M020H(SPE0717) | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 47uF, | EXXELIA Group | CTS13C47UF20%20VH vs CTS13C476M020H(SPE0717) |
CTS1MC47MM20V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CTS13C47UF20%20VH vs CTS1MC47MM20V |
CTS13C476M020H | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 47uF, | EXXELIA Group | CTS13C47UF20%20VH vs CTS13C476M020H |
CTS13C47MM20V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CTS13C47UF20%20VH vs CTS13C47MM20V |
CTS13C47UF20%20VH(SPE0717) | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 47uF, | EXXELIA Group | CTS13C47UF20%20VH vs CTS13C47UF20%20VH(SPE0717) |
CTS13C47MM20VH | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 47uF, | EXXELIA Group | CTS13C47UF20%20VH vs CTS13C47MM20VH |
TS13C476M020A | Tantalum Capacitor, Tantalum (dry/solid), | EXXELIA Group | CTS13C47UF20%20VH vs TS13C476M020A |
CTS13C47UF20%20V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CTS13C47UF20%20VH vs CTS13C47UF20%20V |