Part Details for CTS13C100MK10V by Firadec
Overview of CTS13C100MK10V by Firadec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTS13C100MK10V
CTS13C100MK10V CAD Models
CTS13C100MK10V Part Data Attributes
|
CTS13C100MK10V
Firadec
Buy Now
Datasheet
|
Compare Parts:
CTS13C100MK10V
Firadec
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FIRADEC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 18.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for CTS13C100MK10V
This table gives cross-reference parts and alternative options found for CTS13C100MK10V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTS13C100MK10V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTS13C100MK10V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CTS13C100MK10V vs CTS13C100MK10V |
CTS13C100MK10VH(SPE0717) | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, | EXXELIA Group | CTS13C100MK10V vs CTS13C100MK10VH(SPE0717) |
TS13C107K010F | Tantalum Capacitor, Tantalum (dry/solid), | EXXELIA Group | CTS13C100MK10V vs TS13C107K010F |
CTS13C100UF10%10V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CTS13C100MK10V vs CTS13C100UF10%10V |
CTS1C100MK10V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CTS13C100MK10V vs CTS1C100MK10V |
CTS13C100UF10%10VH(SPE0717) | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, | EXXELIA Group | CTS13C100MK10V vs CTS13C100UF10%10VH(SPE0717) |
CTS32C100MK10V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Firadec | CTS13C100MK10V vs CTS32C100MK10V |
CTS13C107K010H(SPE0717) | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, | EXXELIA Group | CTS13C100MK10V vs CTS13C107K010H(SPE0717) |
CTS13C107K010H | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, | EXXELIA Group | CTS13C100MK10V vs CTS13C107K010H |
CTS13C100UF10%10VH | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, | EXXELIA Group | CTS13C100MK10V vs CTS13C100UF10%10VH |