Part Details for CTS13B33MM10VH by EXXELIA Group
Overview of CTS13B33MM10VH by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTS13B33MM10VH
CTS13B33MM10VH CAD Models
CTS13B33MM10VH Part Data Attributes
|
CTS13B33MM10VH
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CTS13B33MM10VH
EXXELIA Group
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.9 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Length | 12.8 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V |
Alternate Parts for CTS13B33MM10VH
This table gives cross-reference parts and alternative options found for CTS13B33MM10VH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTS13B33MM10VH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTS1B33MM10V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CTS13B33MM10VH vs CTS1B33MM10V |
CTS32B33MM10V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Firadec | CTS13B33MM10VH vs CTS32B33MM10V |
CTS13B33MM10V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CTS13B33MM10VH vs CTS13B33MM10V |
CTS13B33UF20%10VH | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, | EXXELIA Group | CTS13B33MM10VH vs CTS13B33UF20%10VH |
CTS13B33UF20%10V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CTS13B33MM10VH vs CTS13B33UF20%10V |
TS13B336M010A | Tantalum Capacitor, Tantalum (dry/solid), | EXXELIA Group | CTS13B33MM10VH vs TS13B336M010A |
CTS13B33UF20%10VH(SPE0717) | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, | EXXELIA Group | CTS13B33MM10VH vs CTS13B33UF20%10VH(SPE0717) |
CTS13B33MM10VH(SPE0717) | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, | EXXELIA Group | CTS13B33MM10VH vs CTS13B33MM10VH(SPE0717) |
CTS13B33MM10V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Firadec | CTS13B33MM10VH vs CTS13B33MM10V |
CTS1MB33MM10V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Firadec | CTS13B33MM10VH vs CTS1MB33MM10V |