Part Details for CTS13A2.2UF+/-20%20V by EXXELIA Group
Overview of CTS13A2.2UF+/-20%20V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UA79M20CKC | Rochester Electronics LLC | Fixed Negative Standard Regulator, 20V, BIPolar, PSFM3, PACKAGE-3 |
Part Details for CTS13A2.2UF+/-20%20V
CTS13A2.2UF+/-20%20V CAD Models
CTS13A2.2UF+/-20%20V Part Data Attributes
|
CTS13A2.2UF+/-20%20V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CTS13A2.2UF+/-20%20V
EXXELIA Group
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.001 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-C-39003 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Shape | WIRE |
Alternate Parts for CTS13A2.2UF+/-20%20V
This table gives cross-reference parts and alternative options found for CTS13A2.2UF+/-20%20V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTS13A2.2UF+/-20%20V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTS20EGD2.22020 | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CTS13A2.2UF+/-20%20V vs CTS20EGD2.22020 |
CTS13225X920A2P | CAPACITOR, TANTALUM, SOLID, 20 V, 2.2 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | CTS13A2.2UF+/-20%20V vs CTS13225X920A2P |
CTS1MA2.2MM20V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CTS13A2.2UF+/-20%20V vs CTS1MA2.2MM20V |
CTS13225X020A2R | CAPACITOR, TANTALUM, SOLID, 20 V, 2.2 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | CTS13A2.2UF+/-20%20V vs CTS13225X020A2R |
489D225X0020B9AE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 2.2 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | CTS13A2.2UF+/-20%20V vs 489D225X0020B9AE3 |
CTS1MA2.2MM20V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | Firadec | CTS13A2.2UF+/-20%20V vs CTS1MA2.2MM20V |
CTS13A2.2MM20V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | Firadec | CTS13A2.2UF+/-20%20V vs CTS13A2.2MM20V |
CTS13A2.2MM20V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CTS13A2.2UF+/-20%20V vs CTS13A2.2MM20V |