Part Details for CTRLB9012F-472K by Central Technologies
Results Overview of CTRLB9012F-472K by Central Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CTRLB9012F-472K Information
CTRLB9012F-472K by Central Technologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM022C71A472KE19L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
GRM022C81C472KE01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
1812DPS-472KLB | Coilcraft Inc | Power inductor, coupled, shielded, 20% tol, SMT, RoHS |
Price & Stock for CTRLB9012F-472K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4161-CTRLB9012F-472K-ND
|
DigiKey | 4700UH RADIAL FIXED INDUCTOR Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$0.5500 / $0.8800 | Buy Now |
DISTI #
84423620
|
Verical | CTRLB9012F-472K Min Qty: 5 Package Multiple: 1 | Americas - 5 |
|
$0.7700 / $14.0000 | Buy Now |
Part Details for CTRLB9012F-472K
CTRLB9012F-472K CAD Models
CTRLB9012F-472K Part Data Attributes
|
CTRLB9012F-472K
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTRLB9012F-472K
Central Technologies
General Purpose Inductor, 4700uH, 10%, 1 Element, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Cylindrical | |
DC Resistance | 13.6 Ω | |
Inductance-Nom (L) | 4700 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.66 mm | |
Lead Length | 25 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9 mm | |
Package Length | 12.2 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 0.24 A | |
Self Resonance Frequency | 0.5 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for CTRLB9012F-472K
This table gives cross-reference parts and alternative options found for CTRLB9012F-472K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTRLB9012F-472K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RLB9012-472KL | Bourns Inc | $0.3505 | General Purpose Inductor, 4700uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT | CTRLB9012F-472K vs RLB9012-472KL |