Part Details for CTRJG29D8NNN1015D by Central Technologies
Overview of CTRJG29D8NNN1015D by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTRJG29D8NNN1015D
CTRJG29D8NNN1015D CAD Models
CTRJG29D8NNN1015D Part Data Attributes
|
CTRJG29D8NNN1015D
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTRJG29D8NNN1015D
Central Technologies
Telecom and Datacom Connector, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR |