Datasheets
CTP4558-116 by: Spectrum Control

General Purpose Inductor, 56uH, 1 Element, Molybdenum Permalloy-Core,

Part Details for CTP4558-116 by Spectrum Control

Overview of CTP4558-116 by Spectrum Control

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing Entertainment and Gaming

Part Details for CTP4558-116

CTP4558-116 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CTP4558-116 Part Data Attributes

CTP4558-116 Spectrum Control
Buy Now Datasheet
Compare Parts:
CTP4558-116 Spectrum Control General Purpose Inductor, 56uH, 1 Element, Molybdenum Permalloy-Core,
Part Life Cycle Code Active
Ihs Manufacturer API TECHNOLOGIES CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Core Material MOLYBDENUM PERMALLOY
DC Resistance 0.032 Ω
Inductance-Nom (L) 56 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Rated Current-Max 4 A
Shape/Size Description CYLINDRICAL PACKAGE
Shielded NO
Surface Mount NO
Terminal Placement RADIAL
Terminal Shape WIRE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CTP4558-116 by Spectrum Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CTP4558-116 by Spectrum Control

Select Manufacturer
Which Manufacturer of CTP4558-116 would you like to use for your alert(s)?
  • Please alert me when CTP4558-116 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CTP4558-116 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CTP4558-116 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CTP4558-116 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CTP4558-116.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CTP4558-116 by Spectrum Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: