Part Details for CTMPC121004PF-R47M by Central Technologies
Overview of CTMPC121004PF-R47M by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-R47M=P2 | Murata Manufacturing Co Ltd | Fixed IND 0.47uH 8500mA NONAUTO | |
DFE32CAHR47MR0L | Murata Manufacturing Co Ltd | Fixed IND 0.47uH 8700mA POWRTRN |
Part Details for CTMPC121004PF-R47M
CTMPC121004PF-R47M CAD Models
CTMPC121004PF-R47M Part Data Attributes
|
CTMPC121004PF-R47M
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTMPC121004PF-R47M
Central Technologies
General Purpose Inductor, 0.47uH, 20%, 1210,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1210 | |
Construction | Shielded | |
DC Resistance | 0.03 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Current-Max | 6.6 A | |
Shielded | YES | |
Tolerance | 20% |
Alternate Parts for CTMPC121004PF-R47M
This table gives cross-reference parts and alternative options found for CTMPC121004PF-R47M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTMPC121004PF-R47M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MHCD322510A-R47M-A8S | General Purpose Inductor, 0.47uH, 20%, 1210 | Chilisin Electronics Corp | CTMPC121004PF-R47M vs MHCD322510A-R47M-A8S |