Part Details for CTMMP73VCZF-100M by Central Technologies
Overview of CTMMP73VCZF-100M by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMK62A2-100M00SIAT | Texas Instruments | High-Performance Low Jitter Standard Oscillator - 100M 6-QFM -40 to 85 | |
LMK62A2-100M00SIAR | Texas Instruments | High-Performance Low Jitter Standard Oscillator - 100M 6-QFM -40 to 85 |
Part Details for CTMMP73VCZF-100M
CTMMP73VCZF-100M CAD Models
CTMMP73VCZF-100M Part Data Attributes
|
CTMMP73VCZF-100M
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTMMP73VCZF-100M
Central Technologies
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 2926, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Case/Size Code | 2926 | |
Construction | Rectangular | |
DC Resistance | 0.068 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR | |
Rated Current-Max | 4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for CTMMP73VCZF-100M
This table gives cross-reference parts and alternative options found for CTMMP73VCZF-100M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTMMP73VCZF-100M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BMRB00060630100MA1 | General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 2926, CHIP | Pulse Electronics Corporation | CTMMP73VCZF-100M vs BMRB00060630100MA1 |
BMRB00060630100MA1 | General Purpose Inductor, | Chilisin Electronics Corp | CTMMP73VCZF-100M vs BMRB00060630100MA1 |
CTMMP2912F-100M | General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 2926, CHIP | Central Technologies | CTMMP73VCZF-100M vs CTMMP2912F-100M |