CTML1206F-2R2M
Central Technologies
Description: General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1306, CHIP, 1306, ROHS COMPLIANT

Overview of CTML1206F-2R2M by Central Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
DFE322520F-2R2M=P2 Murata Manufacturing Co Ltd Fixed IND 2.2uH 4400mA NONAUTO
DFE32CAH2R2MR0L Murata Manufacturing Co Ltd Fixed IND 2.2uH 4000mA POWRTRN
DFE2016CKA-2R2M=P2 Murata Manufacturing Co Ltd Fixed IND 2.2uH 1400mA NONAUTO

CAD Models for CTML1206F-2R2M by Central Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CTML1206F-2R2M by Central Technologies

CTML1206F-2R2M
Central Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL TECHNOLOGIES
Package Description
1306
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
1306
Construction
Multilayer Chip
Core Material
FERRITE
DC Resistance
0.6 Ω
Inductance-Nom (L)
2.2 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
1.3 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR
Quality Factor-Min (at L-nom)
45
Rated Current-Max
0.05 A
Self Resonance Frequency
50 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
10 MHz
Tolerance
20%
Want to compare parts?
  1. CTML1206F-2R2M
    Central Technologies
    General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1306, CHIP, 1306, ROHS COMPLIANT
    VS

Alternate Parts for CTML1206F-2R2M

This table gives cross-reference parts and alternative options found for CTML1206F-2R2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTML1206F-2R2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FI-B3216-222MJL General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1306, CHIP World Products Inc CTML1206F-2R2M vs FI-B3216-222MJL
FI-B3216-222MJB General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1306, CHIP World Products Inc CTML1206F-2R2M vs FI-B3216-222MJB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CTML1206F-2R2M by Central Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CTML1206F-2R2M by Central Technologies

  • Please alert me when CTML1206F-2R2M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CTML1206F-2R2M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CTML1206F-2R2M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CTML1206F-2R2M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CTML1206F-2R2M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CTML1206F-2R2M by Central Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: