Part Details for CTMCC1210MTB251104 by Central Technologies
Overview of CTMCC1210MTB251104 by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTMCC1210MTB251104
CTMCC1210MTB251104 CAD Models
CTMCC1210MTB251104 Part Data Attributes
|
CTMCC1210MTB251104
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTMCC1210MTB251104
Central Technologies
CAPACITOR, CERAMIC, MULTILAYER, 250V, X7R, 0.1uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CTMCC1210MTB251104
This table gives cross-reference parts and alternative options found for CTMCC1210MTB251104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTMCC1210MTB251104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
251S41W104MF6R | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | CTMCC1210MTB251104 vs 251S41W104MF6R |
C1210C104MARAL7081 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210, CHIP | KEMET Corporation | CTMCC1210MTB251104 vs C1210C104MARAL7081 |
C1210X104M251PB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Passive Plus Inc | CTMCC1210MTB251104 vs C1210X104M251PB |
CF32X7R104M250AH | CAPACITOR, CERAMIC, MULTILAYER, 250 V, X7R, 0.1 uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CTMCC1210MTB251104 vs CF32X7R104M250AH |
C1210Y104MARAC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | CTMCC1210MTB251104 vs C1210Y104MARAC |
C1210X104M251CT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210, CHIP | Passive Plus Inc | CTMCC1210MTB251104 vs C1210X104M251CT |
C1210Y104MARALTM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210, CHIP | KEMET Corporation | CTMCC1210MTB251104 vs C1210Y104MARALTM |
251S41W104MT6T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210, CHIP | Johanson Dielectrics Inc | CTMCC1210MTB251104 vs 251S41W104MT6T |
ST1210XR104M251 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | MERITEK Electronics Corporation | CTMCC1210MTB251104 vs ST1210XR104M251 |
CF32X7R104M250AN | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CTMCC1210MTB251104 vs CF32X7R104M250AN |