Part Details for CTMCC1210MTB201222 by Central Technologies
Overview of CTMCC1210MTB201222 by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTMCC1210MTB201222
CTMCC1210MTB201222 CAD Models
CTMCC1210MTB201222 Part Data Attributes
|
CTMCC1210MTB201222
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTMCC1210MTB201222
Central Technologies
CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.0022uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CTMCC1210MTB201222
This table gives cross-reference parts and alternative options found for CTMCC1210MTB201222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTMCC1210MTB201222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210Y2000222MDR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | CTMCC1210MTB201222 vs 1210Y2000222MDR |
GRM42-2X7R222M200AJ | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.0022uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | CTMCC1210MTB201222 vs GRM42-2X7R222M200AJ |
C1210X222M201PB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Passive Plus Inc | CTMCC1210MTB201222 vs C1210X222M201PB |
1210J2000222MDR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | CTMCC1210MTB201222 vs 1210J2000222MDR |
1210J2000222MDT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | CTMCC1210MTB201222 vs 1210J2000222MDT |
1210Y2000222MDR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Syfer Technology | CTMCC1210MTB201222 vs 1210Y2000222MDR |
GRM42-2X7R222M200BB | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.0022uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | CTMCC1210MTB201222 vs GRM42-2X7R222M200BB |
C1210X222M201CB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1210, CHIP | Passive Plus Inc | CTMCC1210MTB201222 vs C1210X222M201CB |
OP32B222M201LG | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CTMCC1210MTB201222 vs OP32B222M201LG |
C1210F222M2RACTM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | CTMCC1210MTB201222 vs C1210F222M2RACTM |