Part Details for CTMCC1210KTN500821 by Central Technologies
Overview of CTMCC1210KTN500821 by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTMCC1210KTN500821
CTMCC1210KTN500821 CAD Models
CTMCC1210KTN500821 Part Data Attributes
|
CTMCC1210KTN500821
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTMCC1210KTN500821
Central Technologies
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00082uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CTMCC1210KTN500821
This table gives cross-reference parts and alternative options found for CTMCC1210KTN500821. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTMCC1210KTN500821, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC32CG821K50NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CTMCC1210KTN500821 vs GMC32CG821K50NTTLF |
1210J0500821KFR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | CTMCC1210KTN500821 vs 1210J0500821KFR |
1210F0500821KCBA51 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1210, CHIP | Knowles Capacitors | CTMCC1210KTN500821 vs 1210F0500821KCBA51 |
1210Y0500821KFT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | CTMCC1210KTN500821 vs 1210Y0500821KFT |
1210CG821K9C20 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00082uF, SURFACE MOUNT, 1210, CHIP | YAGEO Corporation | CTMCC1210KTN500821 vs 1210CG821K9C20 |
GRM42-2C0G821K050AL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00082uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | CTMCC1210KTN500821 vs GRM42-2C0G821K050AL |
12105A821KAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | CTMCC1210KTN500821 vs 12105A821KAJ2A |
1210Y0500821KFR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | CTMCC1210KTN500821 vs 1210Y0500821KFR |
500S41C821KG6Z | CAPACITOR, CERAMIC, 50 V, C0G, 0.00082 uF, SURFACE MOUNT, 1210, CHIP | Johanson Dielectrics Inc | CTMCC1210KTN500821 vs 500S41C821KG6Z |
500S41C821KV6E | CAPACITOR, CERAMIC, 50 V, C0G, 0.00082 uF, SURFACE MOUNT, 1210, CHIP | Johanson Dielectrics Inc | CTMCC1210KTN500821 vs 500S41C821KV6E |