Part Details for CTMCC1210JTN102560 by Central Technologies
Overview of CTMCC1210JTN102560 by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTMCC1210JTN102560
CTMCC1210JTN102560 CAD Models
CTMCC1210JTN102560 Part Data Attributes
|
CTMCC1210JTN102560
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTMCC1210JTN102560
Central Technologies
CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.000056uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CTMCC1210JTN102560
This table gives cross-reference parts and alternative options found for CTMCC1210JTN102560. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTMCC1210JTN102560, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210Y1K00560JFR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Syfer Technology | CTMCC1210JTN102560 vs 1210Y1K00560JFR |
1210AA560J4Z9A | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.000056uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CTMCC1210JTN102560 vs 1210AA560J4Z9A |
1210A1K00560JFT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1210, CHIP | Knowles Capacitors | CTMCC1210JTN102560 vs 1210A1K00560JFT |
1210Y1K00560JFT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Syfer Technology | CTMCC1210JTN102560 vs 1210Y1K00560JFT |
1210AA560J4Z3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CTMCC1210JTN102560 vs 1210AA560J4Z3A |
1210N560J102LT | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.000056uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CTMCC1210JTN102560 vs 1210N560J102LT |
1210J1K00560JFR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | CTMCC1210JTN102560 vs 1210J1K00560JFR |
1210J1K00560JFT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | CTMCC1210JTN102560 vs 1210J1K00560JFT |
1210F1K00560JFR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | CTMCC1210JTN102560 vs 1210F1K00560JFR |
1210AA560J4Z1A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CTMCC1210JTN102560 vs 1210AA560J4Z1A |