Part Details for CTMCC1210JTB250392 by Central Technologies
Overview of CTMCC1210JTB250392 by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTMCC1210JTB250392
CTMCC1210JTB250392 CAD Models
CTMCC1210JTB250392 Part Data Attributes
|
CTMCC1210JTB250392
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTMCC1210JTB250392
Central Technologies
CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0039uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CTMCC1210JTB250392
This table gives cross-reference parts and alternative options found for CTMCC1210JTB250392. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTMCC1210JTB250392, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210Y0250392JDT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Syfer Technology | CTMCC1210JTB250392 vs 1210Y0250392JDT |
1210A0250392JDT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1210, CHIP | Knowles Capacitors | CTMCC1210JTB250392 vs 1210A0250392JDT |
12103C392JAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | CTMCC1210JTB250392 vs 12103C392JAJ2A |
1210C392J250BT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1210, CHIP | Knowles Capacitors | CTMCC1210JTB250392 vs 1210C392J250BT |
SH32B392J250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CTMCC1210JTB250392 vs SH32B392J250CT |
1210J0250392JDR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | CTMCC1210JTB250392 vs 1210J0250392JDR |
1210Y0250392JDT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | CTMCC1210JTB250392 vs 1210Y0250392JDT |
1210F0250392JDR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | CTMCC1210JTB250392 vs 1210F0250392JDR |
1210H0250392JDR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1210, CHIP | Knowles Capacitors | CTMCC1210JTB250392 vs 1210H0250392JDR |
1210Y0250392JDR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Syfer Technology | CTMCC1210JTB250392 vs 1210Y0250392JDR |