Part Details for CTMCC1210GTN102391 by Central Technologies
Overview of CTMCC1210GTN102391 by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTMCC1210GTN102391
CTMCC1210GTN102391 CAD Models
CTMCC1210GTN102391 Part Data Attributes
|
CTMCC1210GTN102391
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTMCC1210GTN102391
Central Technologies
CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.00039uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CTMCC1210GTN102391
This table gives cross-reference parts and alternative options found for CTMCC1210GTN102391. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTMCC1210GTN102391, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210CG391G102PB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Passive Plus Inc | CTMCC1210GTN102391 vs C1210CG391G102PB |
C1210CG391G102CT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 1210, CHIP | Passive Plus Inc | CTMCC1210GTN102391 vs C1210CG391G102CT |
1210M391G102BT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 1210, CHIP | Knowles Capacitors | CTMCC1210GTN102391 vs 1210M391G102BT |
C1210CG391G102PT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Passive Plus Inc | CTMCC1210GTN102391 vs C1210CG391G102PT |
1210M391G102ET | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 1210, CHIP | Knowles Capacitors | CTMCC1210GTN102391 vs 1210M391G102ET |