Part Details for CTMCC1210FTN101470 by Central Technologies
Overview of CTMCC1210FTN101470 by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTMCC1210FTN101470
CTMCC1210FTN101470 CAD Models
CTMCC1210FTN101470 Part Data Attributes
|
CTMCC1210FTN101470
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTMCC1210FTN101470
Central Technologies
CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000047uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CTMCC1210FTN101470
This table gives cross-reference parts and alternative options found for CTMCC1210FTN101470. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTMCC1210FTN101470, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210M470F101ET | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1210, CHIP | Knowles Capacitors | CTMCC1210FTN101470 vs 1210M470F101ET |
GRM42-2C0G470F100AD | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000047uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | CTMCC1210FTN101470 vs GRM42-2C0G470F100AD |
CHQ1210J100470FQT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1210, CHIP | Cal-Chip Electronics | CTMCC1210FTN101470 vs CHQ1210J100470FQT |
C1210CG470F101PT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Passive Plus Inc | CTMCC1210FTN101470 vs C1210CG470F101PT |
1210J1000470FQR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1210, CHIP | Knowles Capacitors | CTMCC1210FTN101470 vs 1210J1000470FQR |
VJ1210A470FXBAB5G | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000047uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Vishay Vitramon | CTMCC1210FTN101470 vs VJ1210A470FXBAB5G |
MC10FTN101470 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1210, CHIP | Viking Tech Corp | CTMCC1210FTN101470 vs MC10FTN101470 |
1210M470F101BT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1210, CHIP | Knowles Capacitors | CTMCC1210FTN101470 vs 1210M470F101BT |
C1210CG470F101CB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1210, CHIP | Passive Plus Inc | CTMCC1210FTN101470 vs C1210CG470F101CB |
101S41N470FSE | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000047uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Temex Ceramics | CTMCC1210FTN101470 vs 101S41N470FSE |