Capacitors
CTMCC1206MTB501561
Central Technologies
Description: CAPACITOR, CERAMIC, MULTILAYER, 500V, X7R, 0.00056uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT

Overview of CTMCC1206MTB501561 by Central Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CTMCC1206MTB501561 by Central Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CTMCC1206MTB501561 by Central Technologies

CTMCC1206MTB501561
Central Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CENTRAL TECHNOLOGIES
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.00056 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Manufacturer Series
CTMCC
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PLASTIC, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
500 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. CTMCC1206MTB501561
    Central Technologies
    CAPACITOR, CERAMIC, MULTILAYER, 500V, X7R, 0.00056uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CTMCC1206MTB501561

This table gives cross-reference parts and alternative options found for CTMCC1206MTB501561. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTMCC1206MTB501561, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1206C561M501BT Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 1206, CHIP Knowles Capacitors CTMCC1206MTB501561 vs 1206C561M501BT
12062R561MDBF0D Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 1206, CHIP YAGEO Corporation CTMCC1206MTB501561 vs 12062R561MDBF0D
222297115719 Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 1206, CHIP YAGEO Corporation CTMCC1206MTB501561 vs 222297115719
LD31B561M501LT Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Walsin Technology Corporation CTMCC1206MTB501561 vs LD31B561M501LT
12067C561MAT1A Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 1206, CHIP Kyocera AVX Components CTMCC1206MTB501561 vs 12067C561MAT1A
1206Y5000561MDR Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Knowles Capacitors CTMCC1206MTB501561 vs 1206Y5000561MDR
1206F5000561MDT Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Knowles Capacitors CTMCC1206MTB501561 vs 1206F5000561MDT
222297155719 Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 1206, CHIP YAGEO Corporation CTMCC1206MTB501561 vs 222297155719
501R18W561MV6T Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 1206, CHIP, GREEN Johanson Dielectrics Inc CTMCC1206MTB501561 vs 501R18W561MV6T
12062R561MDB22 CAPACITOR, CERAMIC, MULTILAYER, 500V, X7R, 0.00056uF, SURFACE MOUNT, 1206, CHIP YAGEO Corporation CTMCC1206MTB501561 vs 12062R561MDB22

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CTMCC1206MTB501561 by Central Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CTMCC1206MTB501561 by Central Technologies

  • Please alert me when CTMCC1206MTB501561 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CTMCC1206MTB501561 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CTMCC1206MTB501561 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CTMCC1206MTB501561 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CTMCC1206MTB501561.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CTMCC1206MTB501561 by Central Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: