Part Details for CTMCC1206MTB160564 by Central Technologies
Overview of CTMCC1206MTB160564 by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTMCC1206MTB160564
CTMCC1206MTB160564 CAD Models
CTMCC1206MTB160564 Part Data Attributes
|
CTMCC1206MTB160564
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTMCC1206MTB160564
Central Technologies
CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.56uF, SURFACE MOUNT, 1206, CHIP, ROHS COMLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.56 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CTMCC1206MTB160564
This table gives cross-reference parts and alternative options found for CTMCC1206MTB160564. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTMCC1206MTB160564, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1206YC564MAT1A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1206, CHIP | CTMCC1206MTB160564 vs 1206YC564MAT1A |
AP06YC564MQZ4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | CTMCC1206MTB160564 vs AP06YC564MQZ4A |
AP06YC564MQT2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | CTMCC1206MTB160564 vs AP06YC564MQT2A |
GRM42-6X7R564M016AL | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.56uF, SURFACE MOUNT, 1206, CHIP | CTMCC1206MTB160564 vs GRM42-6X7R564M016AL |
GRM42-6X7R564M016AB | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.56uF, SURFACE MOUNT, 1206, CHIP | CTMCC1206MTB160564 vs GRM42-6X7R564M016AB |
AP06YC564MQU4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | CTMCC1206MTB160564 vs AP06YC564MQU4A |
AP06YC564MQZ2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | CTMCC1206MTB160564 vs AP06YC564MQZ2A |
GRM42-6X7R564M016AQ | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.56uF, SURFACE MOUNT, 1206, CHIP | CTMCC1206MTB160564 vs GRM42-6X7R564M016AQ |
GRM42-6X7R564M016AD | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.56uF, SURFACE MOUNT, 1206, CHIP | CTMCC1206MTB160564 vs GRM42-6X7R564M016AD |
1206YC564MAJ2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1206, CHIP | CTMCC1206MTB160564 vs 1206YC564MAJ2A |