Part Details for CTMCC1206KTB250681 by Central Technologies
Overview of CTMCC1206KTB250681 by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTMCC1206KTB250681
CTMCC1206KTB250681 CAD Models
CTMCC1206KTB250681 Part Data Attributes
|
CTMCC1206KTB250681
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTMCC1206KTB250681
Central Technologies
CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.00068uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | CTMCC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CTMCC1206KTB250681
This table gives cross-reference parts and alternative options found for CTMCC1206KTB250681. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTMCC1206KTB250681, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMK316B681KQ-F | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.00068uF, SURFACE MOUNT, 1206, CHIP | TAIYO YUDEN | CTMCC1206KTB250681 vs TMK316B681KQ-F |
1206F0250681KDR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | CTMCC1206KTB250681 vs 1206F0250681KDR |
1206J0250681KDR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | CTMCC1206KTB250681 vs 1206J0250681KDR |
1206J0250681KDT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | CTMCC1206KTB250681 vs 1206J0250681KDT |
1206F0250681KDT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | CTMCC1206KTB250681 vs 1206F0250681KDT |
VJ1206Y681KNXMT | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.00068uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | CTMCC1206KTB250681 vs VJ1206Y681KNXMT |
GMC31X7R681K25NTM | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.00068uF, SURFACE MOUNT, 1206, CHIP | Cal-Chip Electronics | CTMCC1206KTB250681 vs GMC31X7R681K25NTM |
1206A0250681KDR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 1206, CHIP | Knowles Capacitors | CTMCC1206KTB250681 vs 1206A0250681KDR |
1206Y0250681KDT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | CTMCC1206KTB250681 vs 1206Y0250681KDT |
TMK316B681KQ-B | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.00068uF, SURFACE MOUNT, 1206, CHIP | TAIYO YUDEN | CTMCC1206KTB250681 vs TMK316B681KQ-B |