Part Details for CTMCC1206KTB101823 by Central Technologies
Overview of CTMCC1206KTB101823 by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTMCC1206KTB101823
CTMCC1206KTB101823 CAD Models
CTMCC1206KTB101823 Part Data Attributes
|
CTMCC1206KTB101823
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTMCC1206KTB101823
Central Technologies
CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.082uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | CTMCC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CTMCC1206KTB101823
This table gives cross-reference parts and alternative options found for CTMCC1206KTB101823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTMCC1206KTB101823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12062R823K0BB2 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.082uF, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | CTMCC1206KTB101823 vs 12062R823K0BB2 |
1206A1000823KDR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 1206, CHIP | Knowles Capacitors | CTMCC1206KTB101823 vs 1206A1000823KDR |
GMC31X7R823K100NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CTMCC1206KTB101823 vs GMC31X7R823K100NTTLF |
C1206Y823K1RAL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 1206, CHIP | KEMET Corporation | CTMCC1206KTB101823 vs C1206Y823K1RAL |
1206A1000823KDT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 1206, CHIP | Knowles Capacitors | CTMCC1206KTB101823 vs 1206A1000823KDT |
C1206Y823K1RAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | CTMCC1206KTB101823 vs C1206Y823K1RAC |
C1206X823K101PT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Passive Plus Inc | CTMCC1206KTB101823 vs C1206X823K101PT |
LD31B823K101LG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CTMCC1206KTB101823 vs LD31B823K101LG |
1206C823K101ET | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 1206, CHIP | Knowles Capacitors | CTMCC1206KTB101823 vs 1206C823K101ET |
12061C823KAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CTMCC1206KTB101823 vs 12061C823KAJ2A |