Part Details for CTMCC1206JTN500150 by Central Technologies
Overview of CTMCC1206JTN500150 by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTMCC1206JTN500150
CTMCC1206JTN500150 CAD Models
CTMCC1206JTN500150 Part Data Attributes
|
CTMCC1206JTN500150
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTMCC1206JTN500150
Central Technologies
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000015uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CTMCC1206JTN500150
This table gives cross-reference parts and alternative options found for CTMCC1206JTN500150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTMCC1206JTN500150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206Y0500150JFT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Syfer Technology | CTMCC1206JTN500150 vs 1206Y0500150JFT |
12065A150JAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CTMCC1206JTN500150 vs 12065A150JAJ2A |
ERC1206NPO150J50A | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000015uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | CTMCC1206JTN500150 vs ERC1206NPO150J50A |
1206J0500150JFT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | CTMCC1206JTN500150 vs 1206J0500150JFT |
MCH315A150JK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000015uF, SURFACE MOUNT, 1206, CHIP | ROHM Semiconductor | CTMCC1206JTN500150 vs MCH315A150JK |
1206J0500150JCTA51 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, CHIP | Knowles Capacitors | CTMCC1206JTN500150 vs 1206J0500150JCTA51 |
1206J0500150JFR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Syfer Technology | CTMCC1206JTN500150 vs 1206J0500150JFR |
1206CG150J9CB2 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000015uF, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | CTMCC1206JTN500150 vs 1206CG150J9CB2 |
1206CG150J9B22 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000015uF, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | CTMCC1206JTN500150 vs 1206CG150J9B22 |
CEC12GS815PF5%50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, CHIP | EXXELIA Group | CTMCC1206JTN500150 vs CEC12GS815PF5%50V |