Part Details for CTMCC1206FTN501681 by Central Technologies
Overview of CTMCC1206FTN501681 by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTMCC1206FTN501681
CTMCC1206FTN501681 CAD Models
CTMCC1206FTN501681 Part Data Attributes
|
CTMCC1206FTN501681
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTMCC1206FTN501681
Central Technologies
CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.00068uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CTMCC1206FTN501681
This table gives cross-reference parts and alternative options found for CTMCC1206FTN501681. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTMCC1206FTN501681, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD067A681FAX9A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CTMCC1206FTN501681 vs LD067A681FAX9A |
C1206CG681F501CB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1206, CHIP | Passive Plus Inc | CTMCC1206FTN501681 vs C1206CG681F501CB |
VJ1206A681FFEMT | CAPACITOR, CERAMIC, MULTILAYER, 500 V, C0G, 0.00068 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Vitramon | CTMCC1206FTN501681 vs VJ1206A681FFEMT |
C1206CG681F501CT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1206, CHIP | Passive Plus Inc | CTMCC1206FTN501681 vs C1206CG681F501CT |
1206J5000681FCC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1206, CHIP | Knowles Capacitors | CTMCC1206FTN501681 vs 1206J5000681FCC |
12067A681FATUA | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CTMCC1206FTN501681 vs 12067A681FATUA |
MC06FTN501681 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1206, CHIP | Viking Tech Corp | CTMCC1206FTN501681 vs MC06FTN501681 |
C1206CG681F501PB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Passive Plus Inc | CTMCC1206FTN501681 vs C1206CG681F501PB |
VJ1206A681FFEMR | CAPACITOR, CERAMIC, MULTILAYER, 500 V, C0G, 0.00068 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Vitramon | CTMCC1206FTN501681 vs VJ1206A681FFEMR |