Part Details for CTMCC1206FTN101332 by Central Technologies
Overview of CTMCC1206FTN101332 by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTMCC1206FTN101332
CTMCC1206FTN101332 CAD Models
CTMCC1206FTN101332 Part Data Attributes
|
CTMCC1206FTN101332
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTMCC1206FTN101332
Central Technologies
CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0033uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CTMCC1206FTN101332
This table gives cross-reference parts and alternative options found for CTMCC1206FTN101332. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTMCC1206FTN101332, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEC12K3300PF1%100V | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 1206, CHIP | EXXELIA Group | CTMCC1206FTN101332 vs CEC12K3300PF1%100V |
CEC12KS83300PF1%100V | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 1206, CHIP | EXXELIA Group | CTMCC1206FTN101332 vs CEC12KS83300PF1%100V |
1206J1000332FCC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 1206, CHIP | Knowles Capacitors | CTMCC1206FTN101332 vs 1206J1000332FCC |
LD061A332FAX9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CTMCC1206FTN101332 vs LD061A332FAX9A |
CEC12L3300PF1%100V | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 1206, CHIP | EXXELIA Group | CTMCC1206FTN101332 vs CEC12L3300PF1%100V |
1206CG332F0BB2 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0033uF, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | CTMCC1206FTN101332 vs 1206CG332F0BB2 |
C3216NP0332FHTS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 1206, CHIP, GREEN | Darfon Corporation | CTMCC1206FTN101332 vs C3216NP0332FHTS |
1206CG332F0B20 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0033uF, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | CTMCC1206FTN101332 vs 1206CG332F0B20 |
C3216NP0332FHNS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 1206, CHIP, GREEN | Darfon Corporation | CTMCC1206FTN101332 vs C3216NP0332FHNS |
12061A332FAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CTMCC1206FTN101332 vs 12061A332FAJ2A |