Part Details for CTMCC1206BTN5014R7 by Central Technologies
Overview of CTMCC1206BTN5014R7 by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTMCC1206BTN5014R7
CTMCC1206BTN5014R7 CAD Models
CTMCC1206BTN5014R7 Part Data Attributes
|
CTMCC1206BTN5014R7
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTMCC1206BTN5014R7
Central Technologies
CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.0000047uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.13% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2.13% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CTMCC1206BTN5014R7
This table gives cross-reference parts and alternative options found for CTMCC1206BTN5014R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTMCC1206BTN5014R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206F50004R7BCB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | CTMCC1206BTN5014R7 vs 1206F50004R7BCB |
1206J50004P7BQR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 1206, CHIP | Knowles Capacitors | CTMCC1206BTN5014R7 vs 1206J50004P7BQR |
1206F50004P7BCR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 1206, CHIP | Knowles Capacitors | CTMCC1206BTN5014R7 vs 1206F50004P7BCR |
1206J50004R7BCR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | CTMCC1206BTN5014R7 vs 1206J50004R7BCR |
1206M4R7B501BT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 1206, CHIP | Knowles Capacitors | CTMCC1206BTN5014R7 vs 1206M4R7B501BT |
1206J50004R7BAR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | CTMCC1206BTN5014R7 vs 1206J50004R7BAR |
1206F50004P7BCB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 1206, CHIP | Knowles Capacitors | CTMCC1206BTN5014R7 vs 1206F50004P7BCB |
12067A4R7BATUA | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CTMCC1206BTN5014R7 vs 12067A4R7BATUA |
1206F50004P7BCT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 1206, CHIP | Knowles Capacitors | CTMCC1206BTN5014R7 vs 1206F50004P7BCT |
1206F50004P7BCC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 1206, CHIP | Knowles Capacitors | CTMCC1206BTN5014R7 vs 1206F50004P7BCC |