There are no models available for this part yet.
Overview of CTMCC0805KTB500392 by Central Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CTMCC0805KTB500392 by Central Technologies
Part Data Attributes for CTMCC0805KTB500392 by Central Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CENTRAL TECHNOLOGIES
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0039 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for CTMCC0805KTB500392
This table gives cross-reference parts and alternative options found for CTMCC0805KTB500392. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTMCC0805KTB500392, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805F0500392KXTA51 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CTMCC0805KTB500392 vs 0805F0500392KXTA51 |
GMC21X7R392K50NTM | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0039uF, SURFACE MOUNT, 0805, CHIP | Cal-Chip Electronics | CTMCC0805KTB500392 vs GMC21X7R392K50NTM |
08055C392KA12A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CTMCC0805KTB500392 vs 08055C392KA12A |
0805H0503N90KXB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CTMCC0805KTB500392 vs 0805H0503N90KXB |
08052R392K9CB2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CTMCC0805KTB500392 vs 08052R392K9CB2 |
0805X7RHT392K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CTMCC0805KTB500392 vs 0805X7RHT392K |
08052R392K9BB0D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CTMCC0805KTB500392 vs 08052R392K9BB0D |
ERC0805X7R392K50A | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0039uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | CTMCC0805KTB500392 vs ERC0805X7R392K50A |
GRM40X7R392K050BD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | CTMCC0805KTB500392 vs GRM40X7R392K050BD |
08055C392KAJ2A | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CTMCC0805KTB500392 vs 08055C392KAJ2A |