Capacitors
CTMCC0805KTB500181
Central Technologies
Description: CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00018uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT

Overview of CTMCC0805KTB500181 by Central Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CTMCC0805KTB500181 by Central Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CTMCC0805KTB500181 by Central Technologies

CTMCC0805KTB500181
Central Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CENTRAL TECHNOLOGIES
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.00018 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. CTMCC0805KTB500181
    Central Technologies
    CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00018uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CTMCC0805KTB500181

This table gives cross-reference parts and alternative options found for CTMCC0805KTB500181. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTMCC0805KTB500181, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0805F0500181KDR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Knowles Capacitors CTMCC0805KTB500181 vs 0805F0500181KDR
0805J0500181KDT Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Syfer Technology CTMCC0805KTB500181 vs 0805J0500181KDT
0805H050180PKXB Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0805, CHIP Knowles Capacitors CTMCC0805KTB500181 vs 0805H050180PKXB
ERC0805X7R181K50T CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00018uF, SURFACE MOUNT, 0805, CHIP KEMET Corporation CTMCC0805KTB500181 vs ERC0805X7R181K50T
ERC0805X7R181K50A CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00018uF, SURFACE MOUNT, 0805, CHIP KEMET Corporation CTMCC0805KTB500181 vs ERC0805X7R181K50A
08055C181KAT4A Capacitor, Ceramic, Chip, General Purpose, 180pF, 50V, ±10%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel Kyocera AVX Components CTMCC0805KTB500181 vs 08055C181KAT4A
222258015613 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0805, CHIP YAGEO Corporation CTMCC0805KTB500181 vs 222258015613
GMC21X7R181K50NTTLF Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Cal-Chip Electronics CTMCC0805KTB500181 vs GMC21X7R181K50NTTLF
GMC21X7R181K50NTM CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00018uF, SURFACE MOUNT, 0805, CHIP Cal-Chip Electronics CTMCC0805KTB500181 vs GMC21X7R181K50NTM
C0805X181K5RAC7800 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0805, CHIP KEMET Corporation CTMCC0805KTB500181 vs C0805X181K5RAC7800

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CTMCC0805KTB500181 by Central Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CTMCC0805KTB500181 by Central Technologies

Select Manufacturer
Which Manufacturer of CTMCC0805KTB500181 would you like to use for your alert(s)?
  • Please alert me when CTMCC0805KTB500181 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CTMCC0805KTB500181 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CTMCC0805KTB500181 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CTMCC0805KTB500181 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CTMCC0805KTB500181.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CTMCC0805KTB500181 by Central Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: