Capacitors
CTMCC0805JTN500220
Central Technologies
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of CTMCC0805JTN500220 by Central Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CTMCC0805JTN500220 by Central Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CTMCC0805JTN500220 by Central Technologies

CTMCC0805JTN500220
Central Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CENTRAL TECHNOLOGIES
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.000022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Manufacturer Series
CTMCC
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. CTMCC0805JTN500220
    Central Technologies
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CTMCC0805JTN500220

This table gives cross-reference parts and alternative options found for CTMCC0805JTN500220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTMCC0805JTN500220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ERC0805NPO220J50B CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000022uF, SURFACE MOUNT, 0805, CHIP KEMET Corporation CTMCC0805JTN500220 vs ERC0805NPO220J50B
08055A220JAJ2A Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP Kyocera AVX Components CTMCC0805JTN500220 vs 08055A220JAJ2A
ERC0805NPO220J50E CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000022uF, SURFACE MOUNT, 0805, CHIP KEMET Corporation CTMCC0805JTN500220 vs ERC0805NPO220J50E
GRM40COG220J050AD Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP Murata Manufacturing Co Ltd CTMCC0805JTN500220 vs GRM40COG220J050AD
0805A0500220JFR Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP Knowles Capacitors CTMCC0805JTN500220 vs 0805A0500220JFR
GRM40COG220J050AC CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000022uF, SURFACE MOUNT, 0805, CHIP Murata Manufacturing Co Ltd CTMCC0805JTN500220 vs GRM40COG220J050AC
ERC0805NPO220J50A CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000022uF, SURFACE MOUNT, 0805, CHIP KEMET Corporation CTMCC0805JTN500220 vs ERC0805NPO220J50A
CL21C220JBANNWC Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP Samsung Electro-Mechanics CTMCC0805JTN500220 vs CL21C220JBANNWC
NP00805HTTD220J CAP,CERAMIC,22PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE KOA Speer Electronics Inc CTMCC0805JTN500220 vs NP00805HTTD220J
NPO0805HTTD220J Capacitor, Ceramic, Chip, General Purpose, 22pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), 0.051"T, -55º ~ +125ºC, 7" Reel/Paper Tape KOA Speer Electronics Inc CTMCC0805JTN500220 vs NPO0805HTTD220J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CTMCC0805JTN500220 by Central Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CTMCC0805JTN500220 by Central Technologies

  • Please alert me when CTMCC0805JTN500220 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CTMCC0805JTN500220 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CTMCC0805JTN500220 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CTMCC0805JTN500220 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CTMCC0805JTN500220.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CTMCC0805JTN500220 by Central Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: