Part Details for CTMCC0805JTB100182 by Central Technologies
Overview of CTMCC0805JTB100182 by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTMCC0805JTB100182
CTMCC0805JTB100182 CAD Models
CTMCC0805JTB100182 Part Data Attributes
|
CTMCC0805JTB100182
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTMCC0805JTB100182
Central Technologies
CAPACITOR, CERAMIC, MULTILAYER, 10V, X7R, 0.0018uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | CTMCC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CTMCC0805JTB100182
This table gives cross-reference parts and alternative options found for CTMCC0805JTB100182. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTMCC0805JTB100182, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805ZC182JAJ2A | Ceramic Capacitor, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CTMCC0805JTB100182 vs 0805ZC182JAJ2A |
VJ0805Y182JXQAB2L | CAPACITOR, CERAMIC, MULTILAYER, 10V, X7R, 0.0018uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Vitramon | CTMCC0805JTB100182 vs VJ0805Y182JXQAB2L |
AP05ZC182JQT4A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CTMCC0805JTB100182 vs AP05ZC182JQT4A |
SH21B182J100CT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CTMCC0805JTB100182 vs SH21B182J100CT |
GMC21X7R182J10NTM | CAPACITOR, CERAMIC, MULTILAYER, 10V, X7R, 0.0018uF, SURFACE MOUNT, 0805, CHIP | Cal-Chip Electronics | CTMCC0805JTB100182 vs GMC21X7R182J10NTM |
AP05ZC182JQU2A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CTMCC0805JTB100182 vs AP05ZC182JQU2A |
SH21B182J100CG | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CTMCC0805JTB100182 vs SH21B182J100CG |
AP05ZC182JQZ4A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CTMCC0805JTB100182 vs AP05ZC182JQZ4A |
0805ZC182J4T2A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CTMCC0805JTB100182 vs 0805ZC182J4T2A |
AP05ZC182JQT2A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CTMCC0805JTB100182 vs AP05ZC182JQT2A |