Part Details for CTMCC0603KTN251820 by Central Technologies
Overview of CTMCC0603KTN251820 by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTMCC0603KTN251820
CTMCC0603KTN251820 CAD Models
CTMCC0603KTN251820 Part Data Attributes
|
CTMCC0603KTN251820
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTMCC0603KTN251820
Central Technologies
CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000082uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | CTMCC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CTMCC0603KTN251820
This table gives cross-reference parts and alternative options found for CTMCC0603KTN251820. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTMCC0603KTN251820, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQCSVA820KAQRE | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CTMCC0603KTN251820 vs SQCSVA820KAQRE |
ATC600S820KT250V | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | CTMCC0603KTN251820 vs ATC600S820KT250V |
C0603HQN251-826KG6E | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CTMCC0603KTN251820 vs C0603HQN251-826KG6E |
SQCSVA820KAJWE | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CTMCC0603KTN251820 vs SQCSVA820KAJWE |
223883611635 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CTMCC0603KTN251820 vs 223883611635 |
SQCSVA820KAQME | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CTMCC0603KTN251820 vs SQCSVA820KAQME |
SQCSVA820KA1RE | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CTMCC0603KTN251820 vs SQCSVA820KA1RE |
SQCSVA820KA1ME | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CTMCC0603KTN251820 vs SQCSVA820KA1ME |
0603N820K251LG | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000082uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CTMCC0603KTN251820 vs 0603N820K251LG |
0603N820KW251T | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Passive Plus Inc | CTMCC0603KTN251820 vs 0603N820KW251T |