Part Details for CTMCC0603JTN160182 by Central Technologies
Overview of CTMCC0603JTN160182 by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTMCC0603JTN160182
CTMCC0603JTN160182 CAD Models
CTMCC0603JTN160182 Part Data Attributes
|
CTMCC0603JTN160182
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTMCC0603JTN160182
Central Technologies
CAPACITOR, CERAMIC, MULTILAYER, 16V, C0G, 0.0018uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CTMCC0603JTN160182
This table gives cross-reference parts and alternative options found for CTMCC0603JTN160182. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTMCC0603JTN160182, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HH18N182J160LT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | CTMCC0603JTN160182 vs HH18N182J160LT |
NMC0603NPO182J16TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | CTMCC0603JTN160182 vs NMC0603NPO182J16TRPLP3KF |
NMC-L0603NP0182J16F | CAPACITOR, CERAMIC, MULTILAYER, 16 V, C0G, 0.0018 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | CTMCC0603JTN160182 vs NMC-L0603NP0182J16F |
HH18N182J160LG | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | CTMCC0603JTN160182 vs HH18N182J160LG |
C1608NP0182JETS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0603, CHIP, GREEN | Darfon Corporation | CTMCC0603JTN160182 vs C1608NP0182JETS |
MCHL03JTN160182 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0603, CHIP | Viking Tech Corp | CTMCC0603JTN160182 vs MCHL03JTN160182 |
HQ0603CG182J160 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CTMCC0603JTN160182 vs HQ0603CG182J160 |
C1608NP0182JENS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0603, CHIP, GREEN | Darfon Corporation | CTMCC0603JTN160182 vs C1608NP0182JENS |
B37937K9182J060 | CAPACITOR, CERAMIC, MULTILAYER, 16V, C0G, 0.0018uF, SURFACE MOUNT, 0603, CHIP | TDK Epcos | CTMCC0603JTN160182 vs B37937K9182J060 |
B37937K9182J062 | CAPACITOR, CERAMIC, MULTILAYER, 16V, C0G, 0.0018uF, SURFACE MOUNT, 0603, CHIP | TDK Epcos | CTMCC0603JTN160182 vs B37937K9182J062 |