Capacitors
CTMCC0603JTB500473
Central Technologies
Description: CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.047uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT

Overview of CTMCC0603JTB500473 by Central Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CTMCC0603JTB500473 by Central Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CTMCC0603JTB500473 by Central Technologies

CTMCC0603JTB500473
Central Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CENTRAL TECHNOLOGIES
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Manufacturer Series
CTMCC
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. CTMCC0603JTB500473
    Central Technologies
    CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.047uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CTMCC0603JTB500473

This table gives cross-reference parts and alternative options found for CTMCC0603JTB500473. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTMCC0603JTB500473, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0603Y473J5RAL Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP KEMET Corporation CTMCC0603JTB500473 vs C0603Y473J5RAL
B37931J5473J060 CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.047uF, SURFACE MOUNT, 0603, CHIP TDK Epcos CTMCC0603JTB500473 vs B37931J5473J060
0603Y473JAHW Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP SRT Micro Ceramique CTMCC0603JTB500473 vs 0603Y473JAHW
C0603X473J50PT Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Passive Plus Inc CTMCC0603JTB500473 vs C0603X473J50PT
0603Y473JAXVMLS Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP SRT Micro Ceramique CTMCC0603JTB500473 vs 0603Y473JAXVMLS
C0603Y473J5RALTM Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP KEMET Corporation CTMCC0603JTB500473 vs C0603Y473J5RALTM
0603Y473JAHB Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP SRT Micro Ceramique CTMCC0603JTB500473 vs 0603Y473JAHB
0603Y473JAXBMLS Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP SRT Micro Ceramique CTMCC0603JTB500473 vs 0603Y473JAXBMLS
0603Y473JAHBMLS Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP SRT Micro Ceramique CTMCC0603JTB500473 vs 0603Y473JAHBMLS
VJ0603Y473JFAAB2L CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.047uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT Vishay Vitramon CTMCC0603JTB500473 vs VJ0603Y473JFAAB2L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CTMCC0603JTB500473 by Central Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CTMCC0603JTB500473 by Central Technologies

  • Please alert me when CTMCC0603JTB500473 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CTMCC0603JTB500473 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CTMCC0603JTB500473 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CTMCC0603JTB500473 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CTMCC0603JTB500473.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CTMCC0603JTB500473 by Central Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: