Part Details for CTMCC0603FTN160391 by Central Technologies
Overview of CTMCC0603FTN160391 by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTMCC0603FTN160391
CTMCC0603FTN160391 CAD Models
CTMCC0603FTN160391 Part Data Attributes
|
CTMCC0603FTN160391
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTMCC0603FTN160391
Central Technologies
CAPACITOR, CERAMIC, MULTILAYER, 16V, C0G, 0.00039uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | CTMCC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CTMCC0603FTN160391
This table gives cross-reference parts and alternative options found for CTMCC0603FTN160391. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTMCC0603FTN160391, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603Y0160391FFR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | CTMCC0603FTN160391 vs 0603Y0160391FFR |
CEC14FS8390PF1%16V | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0603, CHIP | EXXELIA Group | CTMCC0603FTN160391 vs CEC14FS8390PF1%16V |
0603J0160391FFR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | CTMCC0603FTN160391 vs 0603J0160391FFR |
CEC14TS8390PF1%16V | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0603, CHIP | EXXELIA Group | CTMCC0603FTN160391 vs CEC14TS8390PF1%16V |
0603A0160391FFT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CTMCC0603FTN160391 vs 0603A0160391FFT |
0603A391FJHV | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | CTMCC0603FTN160391 vs 0603A391FJHV |
0603A391FJHWD04 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | CTMCC0603FTN160391 vs 0603A391FJHWD04 |
0603A391FJHB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | CTMCC0603FTN160391 vs 0603A391FJHB |
0603A391FJXVMLS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | CTMCC0603FTN160391 vs 0603A391FJXVMLS |
0603Y0160391FFT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | CTMCC0603FTN160391 vs 0603Y0160391FFT |